Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 5-155 Crossed Tweezers 160mm Nickel-Plated

Order Code:

49-8704

Brand: Bernstein MPN: 5-155 EAN-13: 4250838506076
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £14.85 £12.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 13/01/2026

Self-locking crossed tweezers from Bernstein, ideal for use with electronic components, with a polished nickel-plated finish.


  • Made from steel
  • Finely serrated jaws
  • Jaws width 5mm
  • Length 160mm
  • Manufacturer's part 5-155
Point Type Cross straight flat
Length 160mm
Material Nickel plated steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot