42-A Heavy-Duty 4-wheel Pipe Cutter 50mm Capacity 32870

RIDGID Brand: RIDGID

The RIDGID Heavy-Duty 4 Wheel Pipe Cutter is designed for work in areas where a complete turn is impossible. Both models are equipped with four heavy-duty wheels.

The 42-A Model has a short handle for use in confined areas.

The 44-S Model has a second handle, making two-man leverage possible for large pipe sizes.

RIDGID 42-A Heavy-Duty 4 Wheel Pipe Cutter

Capacity: 20-50mm (3/4 - 2in).
Weight: 3.1kg.

Description Image Product Buy Pricing (Ex VAT) Type
RIDGID 32870 42-A Heavy-Duty 4-wheel Pipe Cutter 50mm Capacity 32870
RIDGID 32870 42-A Heavy-Duty 4-wheel Pipe Cutter 50mm Capacity 32870
Extended range
Order code: 96-9179
MPN: 32870

Available to back orderPlease contact us for lead time
1+ £254.98
Price per unit Ex VAT
Cutter
RIDGID 32880 44-S Heavy-Duty Pipe Cutter (USA Type) 100mm Capacity 32880
RIDGID 32880 44-S Heavy-Duty Pipe Cutter (USA Type) 100mm Capacity 32880
Extended range
Order code: 96-9180
MPN: 32880

Available to back orderPlease contact us for lead time
1+ £603.29
Price per unit Ex VAT
Cutter


Trustpilot