40 Shelf Table Top Drying Rack

Order Code:

52-1627

Brand: Rapid MPN: C1165
  • Country of Origin: China
  • Not available for Export
  • View All

Discontinued


This double-sided, free-standing drying rack allows up to 40x A3 sheets to be easily loaded and unloaded. If extra thick drying space is required, shelves can be easily removed to create further space. The rack is finished in epoxy-coated resin for easy cleaning and is ideal for use in the classroom for drying children's paintings as each sheet can be allowed to dry without touching and sticking to others.


  • Suitable for A3 size paper
  • Holds 40 sheets
  • Dimensions L 61.5 x W 81 x 50.5 cm
  • Weight 16.4 kg
Type Table top
Size 750 x 550 x 360mm
Number of Shelves 40

Trustpilot