4 Way Screw to Solder Tag Barrier Terminal Block

4 Way Screw to Solder Tag Barrier Terminal Block

Order Code:

21-3076

Brand: TruConnect

Discontinued


Competitively priced 4-way screw to solder tag terminal block of excellent quality, supplied with tin plated brass solder terminals. The block's rugged construction of high impact material will protect the filter elements during installation and field service. Typical applications include filtering power supplies in telecommunications equipment, metering, industrial controls, instrumentation and EDP equipment.
  • Screw to solder tag fitting
  • Housing: PA66 UL94V- 0
  • Terminals: Brass,0.8t,Tin-Plated
  • Screws: Steel,M4 Ni-Plated
  • Temperature range: -40°C - +105°C
  • Withstand voltage: AC2000V/Min
  • Insulation resistance: 500MO/DC500V
  • Wire range: 22-12AWG, 4.0mm²

Trustpilot