Christmas Opening Hours and Delivery Dates here

Molex 43020-0400 4 Pole Micro-fit Panel Plug

Order Code:

22-3716

Brand: Molex MPN: 43020-0400
Qty Unit Price (Ex VAT)
5+ £0.420
100+ £0.272
250+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
93 in stock, despatched same dayFurther 722 despatched in 4 working days

This 4-pole Micro-fit panel plug is part of an interconnect system from Molex based on a 3mm grid spacing capable of carrying 5A and including many features only found on larger power connectors. This high density dual row wire-to-wire system is ideally suited to many signal and power applications.


  • Positive latch prevents accidental disconnection
  • Compact size
  • Full polarisation
  • Fully isolated contacts
  • 5A rated housings for wire-to-wire connections
  • Plug fitted with ears allowing panel mounting
  • Colour: black
  • Molex type 43020-0400

,b>Note: Contact pins (not supplied) accept 18-24AWG wire, Contact pins available separately.

Type Positive lock
Pitch 3mm
Number of Ways 4
Number of Rows 2
Connection Panel plug
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot