Christmas Opening Hours and Delivery Dates here

JYK H2500-04 4 Pole Crimp Housing

Order Code:

22-0915

Brand: JYK MPN: H2500-04
Qty Unit Price (Ex VAT)
10+ £0.177
100+ £0.090
1000+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
14,090 in stock, despatched same dayAdditional 15,000 due on 31/12/2025

This 4-pole crimp housing from JYK is part of a modular 2.54mm PCB connection system comprising end stackable crimp termination socket connectors which are designed to mate with rigid PCB mounting pin headers.


  • Colour: white
  • Current rating 3A
  • Voltage rating 250V
  • Nylon housing material
  • Pin headers incorporate a friction lock
  • Crimp terminals (not included) incorporate a double cantilever contact
  • Supplied with locking ramp
  • Manufacturer's part H2500-04

Note: Crimp terminals are not supplied with these connectors but are available separately.

Type Housing
Pitch 2.54mm
Number of Ways 4
Number of Rows 1
Connection Crimp
Orientation Straight

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, July 3, 2015 | Question by: Rapid Customer | Product code: 22-0915
Q. Hi I am using your crimp terminals code 22-1096. Could you advise which crimper would be best suited. Many Thanks Bill
A. Hi William, thank you for your question. 85-0262 is the tool to be use.

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot