Christmas Opening Hours and Delivery Dates here

3M™ XA004834140 Command Mounting Tabs Dual Lock - Medium - Black - Pk 4 Pairs

Order Code:

49-5225

Brand: 3M MPN: XA004834140 EAN-13: 4046719434978

Discontinued


These 3M™ Command™ medium black mounting tabs with dual lock are self-adhesive strips that can be attached and removed from surfaces/walls without any trace of damage, including on paint, wood, tiles and more.

One click tells you these strips are locked in and holding tight. Best of all, when you are ready to take down or move your pictures, they come off cleanly - no nail holes, cracked plaster or sticky residue. Supplied in packs of 4 with a weight capacity of 5.4kg.


  • Dual lock
  • Holds strongly - ideal for wall pictures
  • Foam material
  • 2 3/4 x 3/4 x 1/10in (L x W x D)
  • Removes cleanly - no holes, marks or sticky residue
  • Manufacturer's part XA004834140

Not suitable for humid environments.
Type Mounting tab
Size 70 x 19mm

Trustpilot