Christmas Opening Hours and Delivery Dates here
3M™ Scotchflex™ Wire Tie Wrap, Black, 20 mm x 10 m

Image Representative of Range

3M™ Scotchflex™ Wire Tie Wrap, Black, 20 mm x 10 m

Order Code:

11-1823

Brand: 3M MPN: 7000033355 EAN-13: 4046719000876
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £31.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
167 available to back orderBack-order availability date - 10/01/2026

3M FE-5100-9030-4 hook-and-loop tape, measuring 10,000 mm by 20 mm, in black. This adhesive-backed fastener is ideal for bundling cables and mounting components. The Scotchflex Universal Velco tape is particularly useful in organising and securing various items efficiently.
Type Hook-and-loop tape
Width 20mm
Length 10000mm
Colour Black
Dimensions (L x W) 10000 mm x 20 mm
Hook-and-loop technology Hook and loop pad
Hook-and-loop feature for bundling
Material Plastic
Misc Attribute FE-5100-9030-4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot