Christmas Opening Hours and Delivery Dates here

3M™ 6651263 Scotch Double Sided Tape 12mm x 6.3mm Pack Of 2

Order Code:

51-2253

Brand: 3M MPN: 6651263 EAN-13: 4001895259692
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional 2 due on 04/02/2026

Scotch® double-sided adhesive tape from 3M is supplied with a removable protective film on one side.


  • Ideal for pasting photos
  • Double-sided permanent adhesive
  • Non-ageing
  • Adhesive does not penetrate
  • Tape size 12mm x 6.3m, supplied in pack of 2
Type Double sided
Width 12mm
Length 63m
Colour Transparent

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot