Christmas Opening Hours and Delivery Dates here

3M Peltor X5P5E Protective Ear Caps 36 dB 1 pc(s)

Order Code:

87-8920

Brand: 3M Peltor MPN: X5P5E EAN-13: 4054596171985
  • Country of Origin: Poland
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £44.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 11/01/2026

Ear protectors with large ear caps. The ear protectors are relatively light and offer an excellent balance and best wearing comfort. Easy click-in/out: ear caps can be easily attached and removed. Electrical insulation: Suitable for a wide range of applications. Powerful mounting arms: Balance, durability and flexibility. Controllable sealing seat: Seat can be checked with the 3M™ E-A-Rfit™ dual-ear validation system. Practical storage: Storage of the hearing protection with single and unclipped ear caps possible. Shells made of ABS plastic: Rigid, robust, impact-resistant. Wide, soft foam cushions provide high comfort and effective sealing.
Type Ear Defenders
Single Number Rating 36dB
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot