Easter Opening Hours and Delivery Dates here

3M Peltor MRX21A3WS6 WS ALERT XPI Protective Ear Caps Headset 30 dB 1 pc(s)

Order Code:

87-8888

Brand: 3M Peltor MPN: MRX21A3WS6 EAN-13: 7318640069770
  • Country of Origin: Sweden
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £552.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The 3M™ Peltor™ WS Alert XPI MRX21A3WS6 Protective Ear Caps Headset offers superior hearing protection with an SNR of 30 dB. This advanced headset features Bluetooth® MultiPoint technology, allowing connection to one or two external devices for hands-free communication and streaming. It includes a noise-cancelling boom microphone for clear voice transmission in loud environments and an integrated FM radio with volume limitation to 82 dB. The headset also has a level-dependent function for situational awareness, enhancing safety by allowing users to hear ambient sounds.
Type Radio Ear Defenders
Single Number Rating 30dB
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot