Easter Opening Hours and Delivery Dates here

3M™ PELTOR™ LEP-100-EU Level Dependent Earplug Kit

Order Code:

64-9230

Brand: 3M MPN: LEP-100-EU EAN-13: 7318640065383

Discontinued


Small, lightweight electronic earplugs that help reduce loud noises while amplifying low-level sounds.

The 3M™ PELTOR™ Tactical Earplug helps to protect your hearing and can help to improve situational awareness and communications in challenging environments. Its state-of-the-art level-dependent technology can help increase safety and improve productivity.

The 3M™ PELTOR™ Tactical Earplug is compatible with most headborne 3M™ Personal Protective Equipment (PPE) such as helmets, hardhats, and face shields. The small and lightweight design helps improve overall comfort and user experience.


  • Rechargeable electronic earplugs
  • Help reduce loud noise while amplifying low-level sounds
  • One-button operation turns unit on and off and selects high or normal volume
  • Lithium-Ion battery provides up to 16 hours of continuous operation between charges
  • Portable charging case powered by 3x AA alkaline batteries or USB (Micro B) port
  • Rated to provide a Noise Reduction Rating (NRR) of 23 or 30 decibels (depending on eartip type)
  • IP67 compliant and water resistant (immersion of up to 1m for 30 minutes)
  • Compatible with most headborne Personal Protective Equipment
  • Optional cord can be attached to earplug for additional security
  • 3M type LEP-100-EU
Rechargeable electronic earplugs

Trustpilot