Christmas Opening Hours and Delivery Dates here

3M 92-NBB1 Cable Sleeve Ø Range 11-23mm 1pc

Order Code:

01-0027

Brand: 3M MPN: 92-NBB1 EAN-13: 8021684720963
  • Country of Origin: Belgium
  • View All

Discontinued


3M manufactures the 92-NBB1 cable sleeve, designed for cables with a diameter range of 11 to 23 mm. This protective ground sheath serves as a cable repair sleeve, providing a reliable solution for maintaining cable integrity. It is typically used in electrical installations to ensure cables remain undamaged and functional.
Type Cable sleeve
Cable Ø (max.) 23mm
Cable Ø range 11 - 23 mm
Cable Ø up to 11mm
max. cross section 23mm
Min. cross section 2.50mm²

Trustpilot