Christmas Opening Hours and Delivery Dates here
3M™ 9088-200 High Performance Double Coated Tape 50mm x 50m

3M™ 9088-200 High Performance Double Coated Tape 50mm x 50m

Order Code:

87-8087

Brand: 3M MPN: 7100075048 EAN-13: 4046719858644
  • Country of Origin: Germany
  • View All

Discontinued


This high performance double coated tape from 3M™ is ideal for industrial use providing long term adhesion in a very broad range of applications where a thicker tape is desired. The adhesive is applied to each side of a strong, highly transparent polyester (PET) film carrier.

This 9088-200 tape resists UV, chemicals, solvents and high temperatures and is suitable for general purpose use including signage, automotive and electronics. A glassine paper liner adds dimensional stability for effective and efficient die-cutting and other conversion methods.


  • Suitable for self-adhesive mounting of furniture trim
  • Ideal for fabric and leather stitching
  • Width 50mm
  • Supplied on reels of 50m
  • Manufacturer's part 7100075048

Type Double sided
Width 50mm
Length 50m
Material Polyester

Trustpilot