Christmas Opening Hours and Delivery Dates here

3M 4702 Draught Excluder Scotch® White 12 m x 12 mm 1 pc

Order Code:

87-8603

Brand: 3M MPN: 4702 EAN-13: 3100340009521
  • Country of Origin: Italy
  • View All

Discontinued


High-quality PTFE sealing tape: With the water-resistant Scotch® PTFE sealing tape, you can safely seal water taps, screw threads and valves. The Scotch® water-resistant sealing tape is used to seal dripping taps, screw threads and valves safely and quickly. The non-adhesive PTFE tape is particularly thin and is also ideal for fine threads. The application is very simple: Clean the surfaces before use, wind the tape tightly around the pipe in the direction of the thread, cut it off and screw it together. During the screwing process, the tape is pressed tightly around the individual threads. The sealing tape is intended for single use, the thread must not be turned back. It is water and airtight and pressure-resistant up to 6 bar. The packaging contains a roll of white, water-resistant sealing tape in dimensions 12 mm x 12 m.
Type PTFE Tape
Width 12mm
Length 12m
Colour White
Thickness 0.075mm
Adhesive tape features Waterproof
Dimensions (L x W) 12 m x 12 mm
Material Polytetrafluoroethylene
Material thickness 0.075mm
Max. temperature 260°C
Series Scotch®

Trustpilot