The 3M™ 2751 Premium Line Safety Spectacles Grey feature a black frame with grey lens colour, combining both an attractive and modern styling with a wraparound design for increased wearer confidence. This sporty design combined with high functionality ensures high wearing acceptance, while the closely fitting form offers best all round protection. The adjustable handle length allows for individual adjustment, making them ideal for use in construction, engineering, light duty maintenance/repair and general assembly.
Grey lens
Soft, comfortable, ventilated nose bridge.
UV protection and sun-glare protection
Anti-scratch and anti-fog
5-2,5 3M 1 FT lens marking
Polycarbonate lenses
EN 166:2001 approval
High speed particles at low energy and extreme temperatures (-5 to +55°C)
23% visible light transmittance
| Type |
Spectacles |
| Lens Colour |
Grey |
| Lens Material |
Polycarbonate |
| Standards |
EN166 |