Christmas Opening Hours and Delivery Dates here

3M 17081BNFGN Command™ Medium Designer Hook In Metal Look 79x29x29 mm Metal 1 pc

Order Code:

87-8457

Brand: 3M MPN: 17081BNFGN EAN-13: 5902658106958
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
2+ £4.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 available to back orderBack-order availability date - 13/01/2026

The Command™ medium designer hook in metal look is an innovative solution for secure and damage-free attachment of your household items. The strips ensure a strong hold and can be removed again cleanly – damage-free thanks to 3M technology.
Type Adhesive Hook
Dim (L x W x H) 79 x 29 x 29 mm
Factory colour Metal
Height 29mm
Holding Force 1.3kg
Length 79mm
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot