Christmas Opening Hours and Delivery Dates here

3M™ 14492-00000 Nassau Rave Spectacles - Clear Lens

Order Code:

51-8012

Brand: 3M MPN: 14492-00000 EAN-13: 5015415105009

Discontinued


The 3M™ Nassau™ Rave Spectacles Clear Lens add functional one piece lens and sideshield snaps into the brow-guard, which has adjustable temples. The Nassau Rave adds a substantial ventilation and pantascopic (angle) adjustment.


  • DX ™ Anti-fitting-hardcoat
  • Special eye-brow protection
  • Plastic material
  • Colourless windscreen tinting
  • Functional protective glass with full-view glass
  • Side protection and eyebrow protection
  • "Panorama glass" makes possible an all-round view
  • Adjustable length of the clip and angle of glass
  • DX ™ anti-fitting-hard coat
  • EN166 standard
  • Protective class F
  • Optical class 1, UV filter
  • Clear glass type
Type Spectacles
Lens Colour Clear
Lens Material Plastic
Standards EN166

Trustpilot