Christmas Opening Hours and Delivery Dates here

3Doodler Put On Yo' Shades ABS Mixed Pack of 25

Order Code:

25-0069

Brand: 3Doodler MPN: AB-MIX3 EAN-13: 0854401005481
  • Country of Origin:
  • View All

Discontinued


ABS filament for the 3Doodler Create 3D printing pen, 25-0062.

ABS (Acrylonitrile butadiene styrene) is a copolymer which is made of styrene, acryl and butadiene.


  • ABS filament
  • Good compatibility and degradation
  • Diameter: 3mm
  • Length 254mm
  • Each strand produces up to 3.5m of art
  • Colours: 5 each of Hot Pink, Grrreally Green, Highlighter Yellow, Fluorescent Yellow, and Glow in the Dark ABS
  • Supplied as a pack of 25

Click here for our 3Doodler Image Gallery and Stencil Downloads.
This filament is also suitable for the original 3Doodler (25-0060) and the 3Doodler 2.0.
Colour Various
Material ABS

Trustpilot