3Doodler 3DSECOMIX175 3D Filament Starter Mix 1 PLA Filament Red White and Blue

Order Code:

18-5692

Brand: 3Doodler MPN: 3DS-ECO-MIX1-75 EAN-13: 8170050238622
Qty Was Unit Price (Ex VAT)
1+ £15.26 £11.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

3Doodler 3DS-ECO-MIX1-75 is the Start Mix 1 of 3D printing consumables, known for their eco-friendly properties and vibrant mixed colours. Designed for use with the 3Doodler Start pen, these consumables are engineered to enable precise and environmentally conscious 3D modelling and prototyping. Typical applications include educational settings where students can safely and creatively explore three-dimensional design concepts, as well as in professional engineering environments where rapid prototyping is essential.
Filament Material Composite
Filament Colour Multicolour
Filament Properties Bio Degradable
Type Filament
Compatibility 3Doodler Start, 3Doodler 3D Build&Play
Compliance certificates RoHS
Country of origin United States
Diameter 2.5mm
Doesnt contain Bisphenol A (BPA)
Melting point (max) 65 °C
Non-toxic Yes
Number Of Items 75
Package depth 32mm
Package height 196mm
Package weight 92 g
Package width 75mm
Print speed 10 mm/sec
Quantity per pack 75 pc(s)
Weight 1 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot