3D Xtech PTG3030750BK0 3D Printing Filament Black PETG 750g

Order Code:

18-5681

Brand: 3D Xtech MPN: PTG3030750BK0 EAN-13: 4260395365221
Qty Unit Price (Ex VAT)
1+ £74.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 27/03/2026

3D Xtech PTG3030750BK0 3D printing filament is a high-performance material known for its versatility and strength, composed of black PETG with a total mass of 750 grams. This filament features excellent dimensional stability and reduced propensity for warping, making it well-suited for engineering applications that demand durability and precision. Designed with the engineering professional in mind, the PTG3030750BK0 is ideal for producing robust prototypes, functional parts, and components used in consumer electronics, automotive industries, and additive manufacturing sectors.
Filament Material PETG Compound
Filament Colour Black
Type Filament
Filament Diameter 2.85mm
Filament Properties Chemical Resistant
Heated Bed Required Yes
Maximum Printing Temperature 260°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 750g

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot