3D Xtech NYL3030500BK0 3D Printing Consumables Black Nylon 500m

Order Code:

18-5675

Brand: 3D Xtech MPN: NYL3030500BK0 EAN-13: 4260395365207
Qty Unit Price (Ex VAT)
1+ £88.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

3D Xtech NYL3030500BK0 is a high-performance 3D printing consumable designed for demanding engineering applications. This black nylon filament, referenced under the alternate description 2543879, is known for its CarbonX CF Polyamide PA6 composition, which provides exceptional strength and stiffness due to its carbon fibre reinforcement. Engineers value this material for its thermal stability and dimensional accuracy, making it suitable for producing lightweight, rigid parts in automotive, aerospace, and industrial sectors, where mechanical integrity and resistance to wear are critical. Its compatibility with advanced 3D printing systems allows for precise fabrication in prototyping and functional testing environments.
Filament Material PA
Filament Colour Black
Type Filament
Filament Diameter 2.85mm
Filament Properties Chemical Resistant
Heated Bed Required Yes
Maximum Printing Temperature 270°C
Minimum Printing Temperature 240°C
Number Of Items 1
Weight 500g

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot