3.5 DIGIT LCD DISPLAY

3.5 DIGIT LCD DISPLAY

Order Code:

57-0160

Brand: Varitronix MPN: VI-302-DP-FC-S

Discontinued


3.5 Digit LCD Display, Transflective Operating Mode, 12.7mm Character Size, 3.5 x 1 Display Format, 45.7 x 17.7mm Active Area, 3V Supply Voltage, -10°C to +60°C, 50.8 x 2.2 x 30.5mm Module Size, Liquid Crystal Displays having the advantage of Very Low Power Consumption, Standard Seven Segment Format, Incorporates Interdigit Decimal Points and Alternate Interdigit Colons, Displays are Transflective type Giving Black Opaque Segments on a Silvered Background which can be Back lit if Required, Suitable for use with Measuring Instruments
Operating Mode Transflective

Trustpilot