Christmas Opening Hours and Delivery Dates here
TruOhm MF-025 2K2 2k2 0.25W Metal Film Resistor Box1000

TruOhm MF-025 2K2 2k2 0.25W Metal Film Resistor Box1000

Order Code:

62-1157

Brand: TruOhm MPN: MF-025 2K2

Discontinued


2k2 1% 0.25W metal film resistor from the TruOhm series. Axial, highly stable miniature resistor protected against adverse environmental conditions by multiple epoxy coatings. For use in industrial electronics equipment. Supplied in a box of 1000.
Type Metal film resistor
Resistance 2.2kΩ
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 50ppm
Case Type Axial

Trustpilot