Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VISATON 2949 K 50 FL 16 Ohm Thin Round Waterproof Speaker

VISATON 2949 K 50 FL 16 Ohm Thin Round Waterproof Speaker

Order Code:  

35-0573

 
Brand: Visaton  MPN: 2949  EAN-13: 4007540029498
 Report an error

Discontinued

A waterproof 5cm (2in) miniature speaker from Visaton with plastic diaphragm. Offering a balanced frequency response from 150Hz, very compact design and good speech reproduction, while IP protected on front side when built into a sealed enclosure, making it suitable to outdoor applications, and where ambient conditions are generally unfavourable.


  • Signal output in machines and equipment where space is at a premium
  • Colour: black
  • Manufacturer's part 2949

Reviews


Be the first to submit a review