Van Damme 268-715-000 Ambicore Power and Signal Multicore 15 AMP 10m

Van Damme 268-715-000 Ambicore Power and Signal Multicore 15 AMP 10m

Order Code:

02-3086

Brand: Van Damme MPN: 268-715-000

Discontinued


The Ambicore is a hybrid multi-core with an AES/EBU screened and jacketed pair combined with 1mm, 1.5mm or 2.5mm jacketed power cables. Very flexible and specified for dynamic use this cable range provides an elegant solution to the problem of integrated signal and power distribution.


  • Supplied as 15A
  • AES/EBU twisted pair suitable for analogue balanced and digital audio
  • Suitable for any 100 to 110O balanced data application
  • Power elements compliant with HO5VV-F harmonised standard
  • Ultra pure oxygen free copper for outstanding sonic integrity
  • Supplied in lengths of 10m

Accessories


Trustpilot