Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-562-000 Black Series Tour Grade 6 x 2.5mm Multicore Cable 50m

Van Damme 268-562-000 Black Series Tour Grade 6 x 2.5mm Multicore Cable 50m

Order Code:  

02-3139

 
Brand: Van Damme  MPN: 268-562-000 
 Report an error

Discontinued

The Van Damme Black Series Tour Grade Twin-Axial Cable is one of the many high quality cables from the Van Damme range, offering a comprehensive conductor size and core count to accommodate almost all potential speaker signals.


  • 6x 2.5mm twin axial
  • Tough and flexible
  • Matt black jacket for on stage use
  • Supplied on reels of 50m
Cable Diameter 11.6mm
Capacitance N/A
Colour Black
Conductor Area 0.05mm²
Conductor Material Bare ultra pure oxygen free copper
Conductor Resistance 7.65Ω/km
Conductor Stranding 50/0.25mm
Conductor Stranding (AWG/Strands) 30/50AWG
Length 50m
Number of Cores 6

Reviews


Be the first to submit a review