Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-545-000 Black Series Tour Grade 2 x 4mm Twin-Axial Cable 100m

Van Damme 268-545-000 Black Series Tour Grade 2 x 4mm Twin-Axial Cable 100m

Order Code:  

02-3126

 
Brand: Van Damme  MPN: 268-545-000 
 Report an error

Discontinued

The Van Damme Black Series Tour Grade Twin-Axial Cable is one of the many high quality cables from the Van Damme range, offering a comprehensive conductor size and core count to accommodate almost all potential speaker signals.


  • 2x 4mm twin axial
  • Tough and flexible
  • Matt black jacket for on stage use
  • Supplied on reels of 100m
Cable Diameter 11mm
Capacitance N/A
Colour Black
Conductor Area 0.05mm²
Conductor Material Bare ultra pure oxygen free copper
Conductor Resistance 4.6Ω/km
Conductor Stranding 50/0.30mm
Conductor Stranding (AWG/Strands) 30/50AWG
Length 100m
Number of Cores 2

Reviews


Be the first to submit a review