Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-040-090 Tour Grade Classic XKE Traffic White 10m

Van Damme 268-040-090 Tour Grade Classic XKE Traffic White 10m

Order Code:  

02-3476

 
Brand: Van Damme  MPN: 268-040-090 
 Report an error

Discontinued

Van Damme tour grade classic XKE microphone cable combines flexibility, durability, noiseless operation and excellent handling characteristics. Van Damme microphone cables can be found in film and recording studios, high street music shops, professional touring applications and the education sector.


  • Supplied in traffic white
  • Ideal for on stage use
  • Unsurpassed sound quality
  • Supplied on reels of 10m
Cable Diameter 6.35mm
Capacitance 56pF/m
Colour White
Conductor Area 0.008mm²
Conductor Material Bare silver plated ultra pure oxygen free copper
Conductor Resistance 85Ω/km
Conductor Stranding 7/0.10mm
Conductor Stranding (AWG/Strands) 38/7AWG
Length 10m
Number of Cores 1 pair

Reviews


Be the first to submit a review