Van Damme pro grade classic XKE pro-patch cable has been specifically designed as a 4.85mm overall diameter cable to suit Neutrik and Switchcraft bantam jacks, and other applications requiring a lower OD cable.
Supplied in traffic red For microphone and line level analogue balanced audio 95% optical coverage braided screen Supplied on reels of 50m
Cable Diameter
1.6mm
Capacitance
50pF/m
Colour
Red
Conductor Area
0.008mm²
Conductor Material
Bare silver plated ultra pure oxygen free copper
Conductor Resistance
85Ω/km
Conductor Stranding
7/0.10mm
Conductor Stranding (AWG/Strands)
38/7AWG
Length
50m
Number of Cores
1 pair
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.