Easter Opening Hours and Delivery Dates here
Bosch 2608656041 Sabre Saw Blade S1122 BF BiM Metal 225x0.9mm 14TPI 2-pack

Image Representative of Range

Bosch 2608656041 Sabre Saw Blade S1122 BF BiM Metal 225x0.9mm 14TPI 2-pack

Order Code:

60-6891

Brand: Bosch MPN: 2608656041 EAN-13: 3165140093439
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 4 working days

Bosch sabre saw blade S1122 BF flexible metal, S 1122 bf, BiM, side set, milled, thick sheet metals (3-8 mm), solid pipes, profiles (diameter <175 mm), flexible flush cut, quick cut.


Blade Length 225mm
Blade Material BiM
Blade tooth spacing 2 mm
Cutting thickness (max) 8 mm
Material Suitability Metal
Number of Teeth Per Inch (TPI) 14
Overall Length 22.5cm
Package type Cardboard
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 2 pc(s)
Suitable for materials Metal
Tooth Pitch 14tpi
Working Length 17.5cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot