Easter Opening Hours and Delivery Dates here

Bosch 2608580315 Hole Saw Diamond Coated 65mm for Power-change Adaptors

Order Code:

61-1687

Brand: Bosch MPN: 2608580315 EAN-13: 3165140489133
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/04/2026

Bosch Diamond holesaw for hard ceramics 65mm, 2 9/16in..


  • Drill hole diameter: 65mm
  • Drill type: Hole saw
  • Material (drill bit): diamond-tipped
  • Material suitability: Tiles
  • Manufacturer's part no.: 2608580315
Diameter 65mm
Material Diamond
Arbor Included Yes
Number of drill bits 1 pc(s)
Proper use Drill
Weight 73.9 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot