Christmas Opening Hours and Delivery Dates here

Paradime USB 3D Printing Pen with OLED Display

Order Code:

25-0150

Brand: Paradime MPN: Parapen EAN-13: 5053556000364
  • Country of Origin: China
  • View All

Discontinued


The Paradime USB 3D Printing Pen is the frontrunner of the next generation of 3D printing pens. It offers excellent reliability, an OLED temperature display screen, greater filament compatibility and has a unique anti-stringing feature that retracts the filament when you stop drawing.

As well as single-button presets for ABS and PLA filament, the temperature of the Paradime 3D Printing Pen can be adjusted in 1 degree steps for maximum flexibility and compatibility with other materials. It uses any 1.75mm filament – either pre-cut lengths or used straight from the same spool you would use in a desktop 3D printer.


  • High quality OLED screen displays temperature
  • Unique filament retracting anti-stringing feature
  • 130 to 240°C temperature range
  • User-adjustable temperature for different materials
  • Ceramic 0.6mm nozzle
  • Filament load and unload buttons
  • Stepless slider speed controller
  • Double-click function for continuous feed
  • Powered from a USB hub, power bank or mains adaptor
  • 5V, 2A power requirement
  • Uses 1.75mm ABS or PLA filament
  • Dimensions 175 x 17 x 20mm
  • Weight 40g
  • Supplied complete with UK mains adaptor, USB cable and user manual
  • Includes three small starter rolls of coloured PLA filament to get you up and drawing straight away!
  • Suitable for age 8 and above
Filament Types ABS or PLA
Colour Various

Questions

*Question functionality currently disabled
Thursday, November 14, 2019 | Question by: Rapid Customer | Product code: 25-0150
Q. Hi I cant find a link to the correct filament for this 3d Pen, could you advise?
A. Hi David, thanks for your question. The following filaments are suitable for use with the Paradime pen: PLA and ABS.
Friday, September 21, 2018 | Question by: Rapid Customer | Product code: 25-0150
Q. Really struggling to get PLA to work properly in this pen without blocking. ABS is absolutely fine. Are more colours of ABS available in 1.75?
A. Hi MF, thank you for your question. We offer these ABS filamaents which could be used.
Monday, May 2, 2016 | Question by: Rapid Customer | Product code: 25-0150
Q. Is it possiblr to use the "3mm" fillaments in the Pradime pen, as well as the 1.75mm ?
A. Hi Joan, thank you for your question. The Paradime 3D Pen only accepts 1.75mm filament.

Trustpilot