Easter Opening Hours and Delivery Dates here

Heller 24942 3 3900 5-Piece QuickBit CeramicMaster Glass & Tile Drill Bits Set

Order Code:

58-3295

Brand: Heller MPN: 24942 3 EAN-13: 4010159249423
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

This QuickBit CeramicMaster glass and tile drill bit set from Heller is ideal for rotary drilling applications in material such as acrylic glass, mirror glass and roof tiles. Supplied in set of 5 bits.


  • Pointed chisel edges, which can be resharpened at any time, facilitate precise starting
  • Super fast changing between drills and bits
  • ¼in hex shank prevents bit from slipping in drill chuck
  • Set includes the following bits: 4mm, 5mm, 6mm, 8mm, 10mm
Type Glass and tile
Diameter 4 to 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot