20x2 Alphanumeric LCD Display Backlit

20x2 Alphanumeric LCD Display Backlit

Order Code:

57-1086

Brand: Powertip MPN: PC2002WRM-BWA-CL1Q

Discontinued


The Powertip Alphanumeric LCD Display Backlit 20x2 is an intelligent alphanumeric dot matrix display (20x2, Transflective, Backlit) employing Supertwist Nematic technology, providing a superior viewing angle and high contrast over conventional designs.

Very low on power consumption, and both TTL and CMOS compatible, this quality LCD display is easily interfaced to 4 or 8-bit microprocessors, CMOS controllers and drivers.


  • Very low power consumption (typically 1mA)
  • Single power supply +5V
  • TTL and CMOS compatible
  • Easily interfaced to 4 or 8-bit microprocessors
  • CMOS controller and drivers
  • Grey background with navy blue characters on screen
  • Powerful control commands: Display – clear, on/off, shift set function; Cursor – home, address set
  • Operational temperature range 0°C to +50°C
Type LED / White
Operating Mode Transmissive

Trustpilot