Christmas Opening Hours and Delivery Dates here
200k 1% 0.4W Royal Ohm Metal Film Resistor Box of 1000

200k 1% 0.4W Royal Ohm Metal Film Resistor Box of 1000

Order Code:

62-3243

Brand: Royal Ohm MPN: MFF04FF2003A10

Discontinued


A 200K 0.4W 1% ultraminiature metal film resistor in an axial leaded body. The value is from the E96 series and has EIA standard colour coding.


  • EIA standard colour coding
  • Low noise and voltage coefficient
  • Low temperature coefficient
  • Nichrome resistor element provides stable performance
  • Multiple epoxy coating on vacuum deposited metal film provides superior moisture protection
  • Body dimensions Ø1.9 x 3.7mm
  • Supplied in boxes of 1000
Type Metal film resistor
Resistance 200kΩ
Tolerance 1%
Voltage 200V
Power Rating 0.4W
PPM 200ppm
Case Type Axial

Trustpilot