Christmas Opening Hours and Delivery Dates here

JYK H2500-02 2 Pole Crimp Housing

Order Code:

22-0905

Brand: JYK MPN: H2500-02
Qty Unit Price (Ex VAT)
25+ £0.097
100+ £0.044
1000+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
20,445 in stock, despatched same dayAdditional 10,000 due on 31/12/2025

This 2-pole crimp housing from JYK is part of a modular 2.54mm PCB connection system comprising end stackable crimp termination socket connectors which are designed to mate with rigid PCB mounting pin headers.


  • Colour: white
  • Current rating 3A
  • Voltage rating 250V
  • Nylon housing material
  • Pin headers incorporate a friction lock
  • Crimp terminals (not included) incorporate a double cantilever contact
  • Supplied with locking ramp
  • Manufacturer's part H2500-02

Note: Crimp terminals are not supplied with these connectors but are available separately.

Type Housing
Pitch 2.54mm
Number of Ways 2
Number of Rows 1
Connection Crimp
Orientation Straight

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, February 7, 2017 | Question by: Rapid Customer | Product code: 22-0905
Q. Which is the corresponding right-angle plug for this item?
A. Hi Steve, thank you for your question. We would suggest 22-1005.

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot