Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

GP Batteries GPACCB10A000 B-Series Portable PowerBank, 10,000mAh Blue

Order Code:  

18-0525

  Copy to clipboard
Brand: GP  Copy to clipboard MPN: GPACCB10A000 Copy to clipboard EAN-13: 4891199183065
 Report an error

Discontinued

This GP Batteries Lithium-ion (Li-ion) PowerBank mobile device charger has a capacity of 10,000mAh and a USB-A output. It can provide up to 4 extra charges for your smartphone when you are away from other sources of charging.

The PowerBank has built-in protection circuitry to safeguard you and your devices from over current, over charging, over discharging and short-circuit faults.


  • Colour: blue
  • Capacity: 10,000mAh
  • Includes micro USB cable
  • Input: micro USB, 5V DC, 2A
  • Output: 2x USB-A, 5V DC, 2.1A (total)
  • Built-in Smart IC ensures your devices are charged at the optimal speed
  • Pass-through charging - recharge your devices and the power bank at the same time
  • Size: 93 x 83 x 22mm
  • Weight: 237g
  • 5 Levels of built in safety protection
  • GP type B10A
Capacity 10000mAh
Current 2100mA
Voltage 5V

Reviews


Be the first to submit a review

Trustpilot