16x2 STN Reflective LCD Display Wide Temp 85x36mm

16x2 STN Reflective LCD Display Wide Temp 85x36mm

Order Code:

57-2364

Brand: Midas Displays MPN: MC21605B6W-SPR

Discontinued


This Series B 16 x 2 LCD alphanumeric character display from Midas is an STN type device that has a reflective type backlight with a positive, yellow-green display. The LCD display also features a wide operating temperature range and a low 5V operating voltage. Height and width of the Series B LCD displays are 85 x 36mm.
  • Built-in standard English/Japanese character set
  • 16 Character x 2 line display
  • Chip-on-Board type
  • Viewing angle 6 o'clock
  • Temp. range –20°C to +70°C
Type Reflective
Operating Mode STN yellow-green

Trustpilot