Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Trust 16591 USB Optical Mouse - Black

Order Code:  

19-4114

 
Brand: Trust  MPN: 16591  EAN-13: 8713439165913
 Report an error

Discontinued

A 3-button USB optical mouse with scroll-wheel and an advanced optical sensor for high precision.


  • Suitable for both right and left hand users
  • Just plug and go - no need to install a driver
  • Supplied complete with user's guide
  • System requirements: Windows 7, Vista or XP, USB port
  • Trust type 16591
Colour Black
Connection USB
Illuminated No
Max Range N/A
No. of Buttons 3
Polling Rate N/A
Resolution N/A
Sensor Type Optical
Transfer Type Wired

Reviews


Be the first to submit a review