156-PE Quick-Acting Tubing Cutter for Polyethylene Pipe 160mm Capacity 39957

RIDGID Brand: RIDGID

The RIDGID Quick-Acting Tubing Cutter is fitted with a cutting wheel specifically designed to cut Pe pipe. The cutter is fitted with an ergonomic X-CEL Knob, that makes cutting tubing quicker and easier.

It has a quick-acting design with an I-beam construction, featuring hardened surfaces and thrust bearing slide assemblies for smooth operation and increased working life. The X-CEL wheel pin allows you to change the cutter wheel quickly using the new ball detent design, with no tools needed and no lost clips.

RIDGID 156-PE Quick-Acting Tubing Cutter For Polyethylene (PE) Pipe

Capacity: 110-160mm (4.1/4 - 6in).
Std. Wheel: E2880.
Weight: 2.23kg.

Description Image Product Buy Pricing (Ex VAT) Type
RIDGID 39957 156-PE Quick-Acting Tubing Cutter for Polyethylene Pipe 160mm Cap
RIDGID 39957 156-PE Quick-Acting Tubing Cutter for Polyethylene Pipe 160mm Cap
Extended range
Order code: 96-9245
MPN: 39957

Available to back orderPlease contact us for lead time
1+ £380.77
Price per unit Ex VAT
Cutter
RIDGID 59202 154 PE Quick-Acting Tubing Cutters for Polyethylene Pipe 110mm Cap
RIDGID 59202 154 PE Quick-Acting Tubing Cutters for Polyethylene Pipe 110mm Cap
Extended range
Order code: 96-9246
MPN: 59202

Available to back orderPlease contact us for lead time
1+ £236.50
Price per unit Ex VAT
Cutter


Trustpilot