128x64 Graphic Display, Yellow 89.7×47.2×3.4

Order Code:

57-2304

Brand: Winstar MPN: WEG012864C

Discontinued


This display unit features OLED technology to produce a device that is lightweight and has better power efficiency, wider viewing angles and improved brightness over conventional LCD displays.

This display has a yellow emitter with the overall dimensions of 89.7 x 47.2 x 3.4mm.
Type OLED Graphic display
Aspect Ratio 128 x 64
Height 47.2mm
Length 89.7mm

Trustpilot