12 Way Screw to Solder Tag Barrier Terminal Block

12 Way Screw to Solder Tag Barrier Terminal Block

Order Code:

21-3077

Brand: TruConnect

Discontinued


Competitively priced 12-way screw to solder tag terminal block of excellent quality, supplied with tin plated brass solder terminals. The block's rugged construction of high impact material will protect the filter elements during installation and field service. Typical applications include filtering power supplies in telecommunications equipment, metering, industrial controls, instrumentation and EDP equipment.
  • Screw to solder tag fitting
  • Housing: PA66 UL94V- 0
  • Terminals: Brass,0.8t,Tin-Plated
  • Screws: Steel,M4 Ni-Plated
  • Temperature range: -40°C - +105°C
  • Withstand voltage: AC2000V/Min
  • Insulation resistance: 500MO/DC500V
  • Wire range: 22-12AWG, 4.0mm²

Questions

*Question functionality currently disabled
Monday, July 28, 2014 | Question by: Rapid Customer | Product code: 21-3077
Q. the product is described as 12 way, but spec and picture show 3 way, which is it?
A. Hi Martin. Thank you for your question. The image is representative of the entire range. 21-3077 is for the 12 way version.
Friday, April 20, 2012 | Question by: Rapid Customer | Product code: 21-3077
Q. Does the washer automatically rise when the screw is undone i.e. is it a rising clamp assembly
A. Hi David, thanks for your question. No the washer does not rise, but when loose the terminal or wire can be inserted once the washer is manually lifted.

Accessories


Trustpilot