Easter Opening Hours and Delivery Dates here

CD Juwel 1108 0190 11 HSS Twist Drill DIN 338 Type N 1.9mm Pack Of 10

Order Code:

50-3914

Brand: CD Juwel MPN: 1108 0190 11 EAN-13: 4005876100287
  • Country of Origin: China
  • View All

Discontinued


High speed steel drill bits designed according to DIN 338, type N. These powerful, solid drills are ideal for normal drilling work and all general metal drilling applications in steel, steel cast, alloyed and unalloyed up to approx. 900 N/mm², grey cast iron, malleable cast iron, casting, etc.


  • Straight shank
  • Right hand cutting
  • Diameter accuracy h8
  • Point angle 118°
Diameter 1.9mm
Cutting Length 22mm
Overall Length 46mm

Trustpilot