Christmas Opening Hours and Delivery Dates here

106TM Extending Magnetic Spirit Level 3 Vial 186-318cm

Stabila Brand: Stabila

The Stabila Type 106 TM Extendable level uses a rare earth magnet system which has enormous holding-power even under steel beams. These distinctive spirit levels have an extremely strong double-chamber profile with 2 finger holes with the red coated end being telescopic.

The extremely sturdy construction, in conjunction with the strong eccentric clamp, ensures a high level of accuracy when extended to any position.

The printed length scale is ideal for setting the extended length, small plates are provided on one side to even out any irregularities.

A reliable partner when aligning higher and longer constructions with the light metal rectangular profile with 1 horizontal vial and 2 vertical vials.

Measurement accuracy: in the normal position 0.029° = 0.5 mm/m.

When extended in normal position: 0.057° = 1.0 mm/m. For overhead measurements (in closed position): 0.043° = 0.75 mm/m.

Stabila 106TM Extending Magnetic Level.

Length: 186 to 318cm (73 to 125 in).

Description Image Product Buy Pricing (Ex VAT) Length Type Number of Vials Lifetime Warranty
Stabila 17710 106TM Extending Magnetic Spirit Level 3 Vial 186-318cm
Stabila 17710 106TM Extending Magnetic Spirit Level 3 Vial 186-318cm
Extended range
Order code: 97-1952
MPN: 17710

Out of stockPlease contact us for lead time
1+ £208.00
Price per unit Ex VAT
1860-3180mm Extendable spirit level 3 No
Stabila 17711 106TM Extending Magnetic Spirit Level 3 Vial 216-379cm
Stabila 17711 106TM Extending Magnetic Spirit Level 3 Vial 216-379cm
Standard range
Order code: 97-1953
MPN: 17711

5 in stock, despatched in 4 working daysBack-order availability date - 31/12/2025
1+ £227.58
Price per unit Ex VAT
2160-3790mm Extendable spirit level 3 No


Trustpilot