Batt Cables SWA 6MM 4 Core 10M Reel

Order Code:

02-1339

Brand: Batt Cables MPN: 55124 10M
  • Quickly find another product in this range by Number of Cores:

    4 5
Qty Unit Price (Ex VAT)
1+ £19.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

* Due to rising raw materials costs advertised pricing is for stock only with any further delivery subject to review and price increase where required*

This multi core Steel Wire Armoured (SWA) cable from Batt Cables is designed for use as power and auxiliary fixed wiring cables for use in power networks, underground, outdoor and indoor applications and for use in cable ducting. The cable is perfect for use in EV installations.


  • 6mm Diameter
  • 4 Core cable
  • Multi core PVC cable with steel wire armour (SWA)
  • Class 2 copper conductors
  • PVC Insulation
  • Voltage rating 600/1000V
  • Perfect for EV installations
  • Black sheath colour
  • Cables are tested and accredited by BASEC, the British Approvals Service for Cables
  • Standards BS 5467, BS EN/IEC 60502-1, IEC 60228
  • Flame retardant according to BS EN/IEC 60332-1-2
  • ISO/IEC 17025 Laboratory tested
  • Meets the requirements of the Low Voltage Directive 2014/35/EU
  • Supplied on a 10m reel
  • Batt Cables SWA406010
Colour Black
Number of Cores 4
Shielding No Screening
AWG 9AWG
Length 10m
Cross Sectional Area 6.0mm²
Type Steel Wire Armour Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot