Christmas Opening Hours and Delivery Dates here

Zip Switch PBS-28B Vandal Resistant Switch SPST Off-On

Order Code:

50-1061

Brand: Zip Switch MPN: PBS-28B EAN-13: 4016138282207

Discontinued


Vandal resistant switch with a domed button and silver coloured housing.


  • Mounting diameter 19mm
  • Barrel length 15.7mm
  • Robust design
  • SPST, Off-On
Type Push-button
Contact Configuration Off / (on)
Current Rating 2A

Trustpilot