Zip Switch MS-292-12 Slide Switch 3 Pin SPDT On-On

Order Code:

50-2980

Brand: Zip Switch MPN: MS-292-12

Discontinued


Slide switch, SPDT, On-On.


  • Dimensions 23 x 7.5 x 7.3 mm
  • Manufacturer's part MS-292-12
Type Slide switch
Contact Configuration On / on
Current Rating (Amps) 0.1A
Illumination Type None

Questions

*Question functionality currently disabled
Sunday, March 11, 2018 | Question by: Rapid Customer | Product code: 50-2980
Q. Can you supply screws for fixing slide switches that have threaded holes?
A. Hi Richard, thank you for your question. The holes are M2. We recommend 33-2210.

Trustpilot