Zip Switch B6-R-ROT Pulse Switch B6-R-Red Round 35 V DC 10 mA

Zip Switch B6-R-ROT Pulse Switch B6-R-Red Round 35 V DC 10 mA

Order Code:

50-1078

Brand: Zip Switch MPN: B6-R-ROT

Discontinued


Red pulse switch suitable for use in all areas of IC technology, microcomputer technology, remote control, measurement and control units and electronic games. Their small dimensions allow these buttons to be used in keypads with a minimum spacing of 12.7 mm. The tight-fitting knobs may be used for direct front-panel mounting.


  • Noticeable switching point
  • Round shape makes feeler suitable for rear-front plate mounting
Type Pulse switch
Contact Configuration Off / on
Current Rating 0.01A
Illumination Colour(s) Red
Illumination Type None

Trustpilot