Easter Opening Hours and Delivery Dates here

Zip Switch 532.010.001 Pulse Switch Round 35 V DC 10 mA Black

Order Code:

50-1077

Brand: Zip Switch MPN: 532.010.001

Discontinued


Black pulse switch suitable for use in all areas of IC technology, microcomputer technology, remote control, measurement and control units and electronic games. Their small dimensions allow these buttons to be used in keypads with a minimum spacing of 12.7 mm. The tight-fitting knobs may be used for direct front-panel mounting.


  • Noticeable switching point
  • Round shape makes feeler suitable for rear-front plate mounting
Type Pulse switch
Contact Configuration Off / on
Current Rating 0.01A
Illumination Type None

Trustpilot